P1-31132

Heilind Number:OTTP1-31132
Manufacturer:OTTO Controls
Manufacturer Number:P1-31132
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31132
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31132

Detailed Description

Introducing the P1-31132, a high-performance pushbutton switch from our P1 series. Featuring a sleek black cap and case, this switch is designed for durability with a sealed construction, making it ideal for various applications. The button, made of thermoplastic, offers a comfortable actuation with a flat, round shape. With a contact plating of silver and brass contact material, it ensures reliable conductivity. Operating at temperatures ranging from -55 °C to 85 °C, and with a voltage rating of 28 VDC and 115 VAC, this switch is suitable for diverse environments. Its SPST-NO contact configuration and Off-(On) switch function provide precise control. Panel mountable and terminated with solder, installation is convenient. Whether in industrial, automotive, or aerospace settings, the P1-31132 guarantees 25,000 cycles of performance excellence.