P1-31212

Heilind Number:OTTP1-31212
Manufacturer:OTTO Controls
Manufacturer Number:P1-31212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31212
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31212

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch from our P1 series, featuring a sleek black design with Symbol 2 IP rating for durability in various environments. This panel-mount switch, with a flat button actuator and round shape, offers reliable operation with a 10A current rating and SPST-NC contact configuration. Crafted with high-quality materials including brass contacts and an aluminum housing, it ensures long-lasting performance even in extreme temperatures ranging from -55°C to 85°C. Ideal for applications requiring a sealed switch, it guarantees 25,000 cycles of durability. With a voltage rating of 28VDC and 115VAC, this non-illuminated switch is perfect for a wide range of industrial and commercial uses. Upgrade your control systems with the P131212, a dependable solution for your switching needs.