P1-31215

Heilind Number:OTTP1-31215
Manufacturer:OTTO Controls
Manufacturer Number:P1-31215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31215
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31215

Detailed Description

Introducing the P1-31215, part of the P1 series, a high-performance pushbutton switch designed for precision control. Featuring a durable aluminum housing with a sleek black case and a green flat button actuator, this switch offers reliable operation in any environment. With an IP rating of Symbol 2, it guarantees protection against dust and liquids. The SPST-NC contact configuration, with silver plating and brass contact material, ensures efficient conductivity. Ideal for panel mounting with solder termination, this switch is suitable for a wide range of applications. Rated for 10A at 28VDC and 115VAC, with a temperature range from -55°C to 85°C, it provides versatility and reliability. The P1-31215 is the perfect choice for demanding industrial and commercial settings that require a sealed, high-quality pushbutton switch.