P1-31221

Heilind Number:OTTP1-31221
Manufacturer:OTTO Controls
Manufacturer Number:P1-31221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31221
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Voltage Rating (AC):115 VAC
SKU:OTTP1-31221

Detailed Description

Introducing the P1-31221, a high-performance pushbutton switch from our P1 series. Featuring a sleek design with a red button cap and black housing, this switch offers reliable operation in various environments with its sealed construction. The button, made of durable thermoplastic, ensures a comfortable and responsive touch, while the silver-plated brass contacts guarantee efficient electrical conductivity. With a current rating of 10A and a voltage rating of 28VDC/115VAC, this switch is suitable for a wide range of applications. Whether used for power control or signal activation, its SPST-NC contact configuration and On-(Off) switch function provide precise and dependable operation. With a durability rating of 25,000 cycles and a wide operating temperature range (-55°C to 85°C), you can trust this switch to perform consistently even in harsh conditions. Upgrade your control systems with the P1-31221, the perfect blend of quality and reliability.