P1-31221W

Heilind Number:OTTP1-31221W
Manufacturer:OTTO Controls
Manufacturer Number:P1-31221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31221W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31221W

Detailed Description

Introducing the P1-31221W Precision Snap-Action Pushbutton Switch, a reliable and durable component designed for seamless panel mounting. This switch, part of the P1 series, features a striking red cap and a robust black case, ensuring visibility and protection. With an IP rating of Symbol 3, it offers moderate protection against dust and water ingress. The flat round button actuator, made of thermoplastic, guarantees comfortable and efficient operation. Boasting a current rating of 10 A, and a contact configuration of SPST-NC, it is ideal for various applications. The silver-plated brass contact material and aluminum housing ensure longevity, even in demanding environments. Operating between -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Whether you need to turn something on or off, the P1-31221W is the perfect choice for precision control.