P1-31312

Heilind Number:OTTP1-31312
Manufacturer:OTTO Controls
Manufacturer Number:P1-31312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31312
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-31312

Detailed Description

Introducing the P1-31312, a high-performance pushbutton switch from the P1 series designed for precision operation. Featuring a sleek black cap and case, this switch offers a durable aluminum housing with an IP2 rating for added protection. The button, made of thermoplastic, provides a comfortable actuation experience with its flat round shape. With a current rating of 10A and a contact configuration of SPST-NC 3 Terminal, it ensures reliable performance. Ideal for panel mounting, this switch is suitable for a wide range of applications. Its contact plating of silver and contact material of brass guarantee efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Whether for industrial, commercial, or residential use, the P1-31312 is the perfect choice for demanding environments.