P1-31421W

Heilind Number:OTTP1-31421W
Manufacturer:OTTO Controls
Manufacturer Number:P1-31421W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31421W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31421W

Detailed Description

The Precision Snap-Action Pushbutton Switch, SKU P1-31421W from the P1 series, offers reliable performance in industrial settings. Featuring a sleek black case with a vibrant red button, this switch is designed for panel mount installation. With an IP rating of 3, it ensures protection against dust and water ingress. The durable construction, with an aluminum housing and Thermoplastic actuator, guarantees longevity even in harsh environments. Its SPST-NO contact configuration and silver-plated brass contacts provide a stable electrical connection. Operating at temperatures ranging from -55°C to 85°C, and with a maximum voltage rating of 115VAC, this switch is suitable for a wide range of applications. Perfect for machinery, control panels, and automation systems, the P131421W is a versatile and dependable component in any setup.