P1-31422

Heilind Number:OTTP1-31422
Manufacturer:OTTO Controls
Manufacturer Number:P1-31422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31422
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31422

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch ( P1-31422), a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black cap and case, this switch boasts Symbol 2 IP rating for enhanced protection. With a flat round button actuator and non-illuminated design, it offers a tactile yet discreet user experience. The SPST-NO 3 terminal configuration, along with a 10A current rating and 25,000 cycle durability, ensures long-term functionality. Panel mountable with solder termination, it suits various applications. Crafted with brass contacts, silver plating, and aluminum housing, it guarantees quality. Operating from -55°C to 85°C and compatible with 115VAC and 28VDC, this switch is ideal for industrial, automotive, and aerospace usage. Upgrade your systems with the P1 Series Pushbutton Switch for seamless and efficient control.