P1-31422W

Heilind Number:OTTP1-31422W
Manufacturer:OTTO Controls
Manufacturer Number:P1-31422W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31422W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31422W

Detailed Description

Introducing the P1-31422W, a high-performance pushbutton switch designed for precision applications. Part of the P1 series, this switch features a sleek black cap and case, with a durable aluminum housing ensuring longevity. The Symbol 3 IP rating guarantees protection against dust and moisture, perfect for industrial environments. With a 10A current rating and SPST-NO contact configuration, it offers reliable operation. The button, made of thermoplastic, provides a comfortable push feel. Suitable for panel mounting and with solder termination, installation is a breeze. Operating between -55°C to 85°C and rated for 25,000 cycles, it ensures consistent performance. Whether used in aerospace, automotive, or industrial settings, this sealed pushbutton switch is the epitome of quality and functionality.