P1-31612W

Heilind Number:OTTP1-31612W
Manufacturer:OTTO Controls
Manufacturer Number:P1-31612W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31612W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31612W

Detailed Description

The P1-31612W Precision Snap-Action Pushbutton Switch is a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is not only aesthetically pleasing but also built to last. With an IP Rating of Symbol 3, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The SPDT contact configuration ensures versatile functionality, while the 10A current rating and 115VAC/28VDC voltage ratings guarantee efficient power handling. The button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a durability rating of 25,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch is a dependable choice for industrial and commercial use. The P1-31612W is the perfect solution for your panel mount pushbutton switch needs.