P1-31626

Heilind Number:OTTP1-31626
Manufacturer:OTTO Controls
Manufacturer Number:P1-31626
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31626
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-31626

Detailed Description

The Precision Snap-Action Pushbutton Switch in Blue ( P1-31626) from the P1 series offers reliable performance in industrial applications. With an IP Rating of 2 and durable housing made of aluminum, it ensures protection against dust and moisture ingress. Featuring a flat round button actuator and SPDT contact configuration, this switch allows for versatile control options. The switch is designed for panel mounting and has a high current rating of 10A, making it ideal for power switching. Its silver-plated brass contacts and thermoplastic actuator material guarantee longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of environments. Whether used in aerospace, automotive, or industrial equipment, this sealed pushbutton switch delivers precision and performance.