P1-32111

Heilind Number:OTTP1-32111
Manufacturer:OTTO Controls
Manufacturer Number:P1-32111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32111
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-32111

Detailed Description

Introducing the P1-32111, part of the P1 series, a high-quality pushbutton switch designed for precision performance. With a striking red cap and durable black case, this switch is not only visually appealing but also built to last. Featuring a flat round button actuator and sealed construction, it ensures reliable operation in any environment. The SPST-NO contact configuration with silver-plated brass contacts guarantees efficient conductivity. Rated for 10A at 115VAC or 28VDC, this switch is suitable for a wide range of applications. Whether panel-mounted or used in a control panel, its aluminum housing and thermoplastic actuator material provide excellent durability. With a 25,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch offers long-lasting performance even in harsh conditions. Perfect for industrial, automotive, or aerospace use, the P1-32111 is the ideal choice for your switching needs.