P1-32113

Heilind Number:OTTP1-32113
Manufacturer:OTTO Controls
Manufacturer Number:P1-32113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32113
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-32113

Detailed Description

Introducing the P1-32113, a high-performance pushbutton switch from our P1 series. This precision snap-action switch features a durable construction with a sealed aluminum housing in sleek black, accented by a vibrant orange button cap. Designed for panel mount installation, it offers a reliable contact configuration of SPST-NO with a current rating of 10A at 115VAC or 28VDC. The switch is engineered for longevity, boasting a durability rating of 25,000 cycles and operating smoothly in a wide temperature range from -55°C to 85°C. Its flat round button actuator, crafted from thermoplastic, ensures comfortable operation. Ideal for various applications, this non-illuminated pushbutton switch guarantees performance and reliability in every use. Elevate your control systems with the P1-32113.