P1-32114

Heilind Number:OTTP1-32114
Manufacturer:OTTO Controls
Manufacturer Number:P1-32114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32114
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-32114

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, a durable and reliable component designed for optimal performance in various applications. Part of the P1 series, this switch features a flat yellow button for easy actuation and a round shape for ergonomic use. With an IP rating of Symbol 2, it offers moderate protection against dust and water ingress. The black aluminum housing ensures sturdiness, while the thermoplastic actuator material guarantees smooth operation. Rated for 10A current, 115VAC, and 28VDC, this switch is suitable for both AC and DC circuits. Its SPST-NO contact configuration and Off-(On) switch function provide versatility in control. Ideal for panel mounting with screw termination, this sealed switch is perfect for demanding environments with a durability rating of 25,000 cycles. From industrial machinery to consumer electronics, trust in the P132114 for precision switching.