P1-32117

Heilind Number:OTTP1-32117
Manufacturer:OTTO Controls
Manufacturer Number:P1-32117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32117
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-32117

Detailed Description

Introducing the P1-32117 Precision Snap-Action Pushbutton Switch, a reliable solution for your panel-mounting needs. Featuring a sleek design with a round, flat button actuator in striking violet color, this switch offers a durable aluminum housing and sealed construction for enhanced performance. With an Off-(On) switch function and SPST-NO contact configuration, it ensures efficient operation with a 10A current rating. The silver-plated brass contacts guarantee reliable conductivity, while the thermoplastic actuator material and IP2 rating provide added durability. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this pushbutton switch is designed to withstand harsh environments with a temperature range of -55°C to 85°C. Trust in the quality and precision of the P1-32117 for seamless control and long-lasting performance.