P1-32132

Heilind Number:OTTP1-32132
Manufacturer:OTTO Controls
Manufacturer Number:P1-32132
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32132
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-32132

Detailed Description

Introducing our Precision Snap-Action Pushbutton Switch, SKU P1-32132. Part of the P1 series, this switch features a sleek black design with a flat round button actuator for easy use. With an IP rating of Symbol 2 and sealed housing, it ensures durability and reliability in various environments. The black aluminum case houses a brass contact material with silver plating, offering a high current rating of 10A. Ideal for panel mounting, this switch operates at temperatures ranging from -55°C to 85°C. Whether for industrial or commercial applications, its SPST-NO contact configuration and Off-(On) switch function make it a versatile and essential component. Trust in its 25,000 cycle durability and compatibility with both AC and DC voltages (115VAC and 28VDC) for seamless performance. Upgrade your control systems with this high-quality, thermoplastic actuated switch.