P1-32133

Heilind Number:OTTP1-32133
Manufacturer:OTTO Controls
Manufacturer Number:P1-32133
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32133
Series:P1
Cap Color:Orange
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-32133

Detailed Description

The P1 Series Precision Snap-Action Pushbutton Switch ( P1-32133) is a high-performance component designed for seamless panel mounting. Featuring a durable aluminum housing with a sleek black finish and an orange flat round button, this switch offers reliable operation in demanding environments. With an IP rating of Symbol 2, it ensures protection against dust and water ingress. The SPST-NO contact configuration with silver-plated brass contacts guarantees efficient conductivity, while the thermoplastic actuator material and screw termination type enhance durability and ease of installation. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. From industrial machinery to consumer electronics, the P1 Series Switch delivers exceptional performance with a lifespan of 25,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it meets the needs of various industries. Upgrade your equipment with this high-quality, sealed pushbutton switch, a reliable solution for critical control systems.