P1-32135

Heilind Number:OTTP1-32135
Manufacturer:OTTO Controls
Manufacturer Number:P1-32135
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32135
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-32135

Detailed Description

Introducing the P1-32135 Precision Snap-Action Pushbutton Switch from our P1 series. This high-performance switch features a Green flat button actuator and a durable Black aluminum housing, ensuring reliable operation in any environment. With an IP Rating of Symbol 2 and sealed construction, it offers enhanced protection against dust and moisture. The SPST-NO contact configuration and 10A current rating make it suitable for a variety of applications. Panel mount installation and screw termination simplify setup. Operating at temperatures ranging from -55°C to 85°C, this switch guarantees performance in both extreme cold and hot conditions. Trust in its 25,000 cycle durability and precision engineering for dependable functionality. Perfect for industrial, automotive, or aerospace use, the P1-32135 is a versatile and essential component.