P1-32211

Heilind Number:OTTP1-32211
Manufacturer:OTTO Controls
Manufacturer Number:P1-32211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32211
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-32211

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch ( P1-32211), a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black aluminum case with a vibrant red button, this switch offers a tactile and responsive user experience. With an IP Rating of Symbol 2, it ensures protection against dust and water ingress. The SPST-NC contact configuration, along with a contact material of brass plated with silver, guarantees efficient and durable electrical connections. Operating at a current rating of 10A, and with a maximum voltage rating of 115VAC or 28VDC, it is suitable for a wide range of applications. The switch is panel-mounted with screw termination, providing easy installation. Its robust construction, with a durability rating of 25,000 cycles, makes it ideal for industrial use. From machinery control panels to aerospace systems, the P1 Series Pushbutton Switch delivers precision and performance you can rely on.