P1-32521

Heilind Number:OTTP1-32521
Manufacturer:OTTO Controls
Manufacturer Number:P1-32521
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32521
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-32521

Detailed Description

The P1-32521 Precision Snap-Action Pushbutton Switch, part of the P1 series, offers reliable performance in demanding environments. Featuring a rugged aluminum housing with a sleek black finish and a durable thermoplastic button in striking red, this switch is designed for panel mounting. With an IP rating of 2, it provides moderate protection against solids and liquids. The SPDT 5 Terminal contact configuration, along with a 10A current rating, ensures efficient power control. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch guarantees long-lasting functionality. Whether for industrial machinery or consumer electronics, the P1-32521 is a versatile and dependable choice.