P1-32619

Heilind Number:OTTP1-32619
Manufacturer:OTTO Controls
Manufacturer Number:P1-32619
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32619
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-32619

Detailed Description

Introducing the P1-32619 Precision Snap-Action Pushbutton Switch, a reliable and durable component designed for high-performance applications. Part of the P1 series, this switch features a flat round button actuator in white, housed in a sturdy black aluminum casing for optimal protection. With a sealing rating of Symbol 2, it ensures operation in various environments. The SPDT contact configuration and 10A current rating make it suitable for both AC and DC circuits, with a voltage rating of 115VAC and 28VDC. Operating smoothly between -55°C to 85°C, this switch guarantees consistent functionality even in extreme temperatures. Ideal for panel mounting with screw terminations, it offers easy installation. With a lifespan of 25,000 cycles, it ensures long-lasting performance. Perfect for industrial, aerospace, and automotive applications, the P1-32619 is a trusted solution for your switching needs.