| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-32632 |
| Series: | P1 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Screw |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .38 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP1-32632 |
P1-32632
Specifications
Detailed Description
The Precision Snap-Action Pushbutton Switch in Black is a durable and reliable component for your panel-mounting needs. Featuring a flat round button actuator made of thermoplastic, this switch offers a smooth and responsive interface. With a current rating of 10A and a voltage rating of 115VAC/28VDC, it is suitable for a variety of applications. The SPDT contact configuration ensures versatility in signal control. Constructed with an aluminum housing and brass contact material, it guarantees robust performance even in harsh environments. With a sealed design and an IP Rating of 2, it provides protection against dust and moisture ingress. Operating smoothly in temperatures ranging from -55°C to 85°C, it is well-suited for both indoor and outdoor use. Designed for 25,000 cycles of durability, this switch is a high-quality solution for industrial and commercial settings.

