P1-33111

Heilind Number:OTTP1-33111
Manufacturer:OTTO Controls
Manufacturer Number:P1-33111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-33111
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-33111

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch, a high-quality component designed for reliable performance in demanding environments. Featuring a sleek black aluminum case with a vibrant red button, this switch not only stands out visually but also boasts Symbol 2 IP rating for enhanced durability. The flat round button, crafted from thermoplastic, offers a comfortable actuation experience. With a gold-plated brass contact material and sealed housing, it ensures secure connections and protection against environmental factors. Ideal for panel mounting, this switch has a SPST-NO contact configuration and operates at 5VDC with a current rating of 10mA. Rated for 50,000 cycles, it guarantees long-lasting functionality even in extreme temperatures ranging from -55°C to 85°C. Perfect for applications where precision and reliability are paramount, the P1 Series Pushbutton Switch is a must-have in the world of hi-rel electronics.