P1-33115

Heilind Number:OTTP1-33115
Manufacturer:OTTO Controls
Manufacturer Number:P1-33115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-33115
Series:P1
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-33115

Detailed Description

Introducing our Precision Snap-Action Pushbutton Switch from the P1 series, SKU P1-33115. Featuring a sleek design with a green button cap and durable black aluminum housing, this switch is engineered for reliable performance in demanding environments. With an IP rating of 2 and sealed construction, it ensures protection against dust and moisture ingress. The SPST-NO contact configuration and gold-plated brass contacts guarantee smooth, low-resistance operation. Ideal for panel mounting, it offers a current rating of 10mA at 5VDC. The flat round button actuator with a 0.25-inch length is ergonomically designed for comfortable use. With a high durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this switch is perfect for applications that require precision and longevity. Upgrade your control systems with this high-quality, non-illuminated pushbutton switch.