P1-33623

Heilind Number:OTTP1-33623
Manufacturer:OTTO Controls
Manufacturer Number:P1-33623
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-33623
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-33623

Detailed Description

The Precision Snap-Action Pushbutton Switch P1 Series, SKU P1-33623, is a high-performance component designed for seamless panel mounting in industrial applications. Featuring an Orange Button with a durable Thermoplastic actuator, this switch ensures reliable operation even in harsh environments. With an IP Rating of Symbol 2 and a Sealed construction, it guarantees protection against dust and moisture ingress. The Switch Function, On-(On), along with a SPDT contact configuration and Gold-plated Brass contacts, offers precise and efficient switching capabilities. Rated for a current of 10mA and a voltage of 5VDC, it meets stringent performance standards. Its Aluminum housing and Black case color provide durability and a sleek appearance. With a 50,000-cycle Durability Rating and an operating temperature range from -55°C to 85°C, this switch combines longevity with versatility. Perfect for use in hi-rel applications, it's a dependable choice for demanding environments. Elevate your control systems with the P1 Series Pushbutton Switch.