P1-33626

Heilind Number:OTTP1-33626
Manufacturer:OTTO Controls
Manufacturer Number:P1-33626
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-33626
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-33626

Detailed Description

Introducing SKU P1-33626 from our P1 series, a precision snap-action pushbutton switch designed for seamless panel mounting. Featuring a durable aluminum housing with a sleek black case and a round flat button in striking blue, this switch offers reliable performance in a variety of applications. With an IP Rating of Symbol 2, it ensures protection against dust and limited water exposure. The SPDT contact configuration, along with gold-plated brass contacts, guarantees high conductivity and longevity, with a durability rating of 50,000 cycles. Operating at a current rating of 10mA and a voltage rating of 5VDC, it's suitable for low-power systems. The switch functions on-(on) and boasts a wide operating temperature range from -55°C to 85°C, making it versatile for use in diverse environments. Trust in the P1-33626 for premium quality and performance in your electronic control setups.