P1-34121

Heilind Number:OTTP1-34121
Manufacturer:OTTO Controls
Manufacturer Number:P1-34121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34121
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-34121

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, SKU P1-34121 from the P1 series. This high-quality switch features a sleek black case with a vibrant red button, adding a pop of color to any panel. With a durable aluminum housing and a sealed construction, it ensures long-lasting performance even in challenging environments. The off-(on) switch function, contact plating in gold, and SPST-NO contact configuration guarantee reliable operation. With a low current rating of 10mA and a voltage rating of 5VDC, it's ideal for various electronic applications. The flat round button design, along with a 50,000 cycle durability rating, offers smooth and consistent actuation. Suitable for panel mounting with screw termination, this pushbutton switch is perfect for industrial, automotive, and aerospace use. Trust in its precision engineering and wide operating temperature range from -55°C to 85°C for seamless functionality. Elevate your control systems with this high-performance switch, a must-have in the Push Button Switches category.