P1-34129

Heilind Number:OTTP1-34129
Manufacturer:OTTO Controls
Manufacturer Number:P1-34129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34129
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-34129

Detailed Description

Introducing the P1 series Precision Snap-Action Pushbutton Switch, designed for reliable performance in diverse applications. Featuring a sleek white cap and durable aluminum housing in black, this switch offers a sophisticated look while ensuring longevity. With an IP Rating of 2, it provides protection against dust and light splashes. The flat round button actuator, made of thermoplastic, guarantees smooth operation, with a 10mA current rating and SPST-NO contact configuration for efficient circuit control. Panel mountable with screw termination, it facilitates easy installation. Gold-plated brass contacts and a 50,000 cycle durability rating ensure consistent functionality. Operating in temperatures ranging from -55°C to 85°C and with a 5VDC voltage rating, this sealed switch is suitable for demanding environments. Perfect for industrial, automotive, or consumer electronics, it combines precision engineering with robust construction for optimal performance. Upgrade your control systems with the P1 series Pushbutton Switch, a testament to quality and reliability.