P1-34421

Heilind Number:OTTP1-34421
Manufacturer:OTTO Controls
Manufacturer Number:P1-34421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34421
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-34421

Detailed Description

Introducing the P1-34421, part of the P1 series, a precision snap-action pushbutton switch designed for reliability and durability in demanding environments. Featuring a sleek black aluminum housing with a vibrant red flat button, this switch is both visually striking and highly functional. With a sealed construction and an IP rating of 2, it offers protection against dust and moisture ingress. The gold-plated brass contacts ensure optimal conductivity, while the thermoplastic actuator guarantees smooth operation. Ideal for panel mounting, this switch is perfect for applications requiring a current rating of 10mA at 5VDC. With a contact configuration of SPST-NO 3 Terminal and a switch function of Off-(On), it provides precise control. The P1-34421 is rated for 50,000 cycles, with an operating temperature range from -55°C to 85°C, making it suitable for a wide range of industrial and commercial uses. Upgrade your control systems with this high-performance pushbutton switch.