P1-34422

Heilind Number:OTTP1-34422
Manufacturer:OTTO Controls
Manufacturer Number:P1-34422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34422
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-34422

Detailed Description

The P1-34422 Pushbutton Switch from the P1 series is a high-precision component designed for reliable performance in demanding environments. Featuring a sleek black cap and case, it offers a sophisticated look while maintaining durability with an aluminum housing. With an IP rating of 2 and sealed construction, it ensures protection against dust and moisture. The switch, with a flat button actuator made of thermoplastic, operates smoothly with a 10 mA current rating and 5 VDC voltage rating. Its SPST-NO 3 Terminal contact configuration guarantees efficient functionality, while the gold-plated brass contacts enhance conductivity. Ideal for panel mounting, this switch is suitable for a wide range of applications, from industrial machinery to consumer electronics. With a 50,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, it offers long-lasting performance in harsh conditions.Upgrade your equipment with the P1-34422 Pushbutton Switch for premium quality and reliability.