P1-34429

Heilind Number:OTTP1-34429
Manufacturer:OTTO Controls
Manufacturer Number:P1-34429
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34429
Series:P1
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-34429

Detailed Description

The Precision Snap-Action Pushbutton Switch, part of the P1 series, SKU P1-34429, offers reliable performance in a sleek design. With a White cap and Black case, it seamlessly integrates into any panel mount setup. Featuring Symbol 2 IP rating, this switch ensures durability in various environments with a 50,000-cycle lifespan. The Button (Flat) actuator, made of Thermoplastic, guarantees comfortable operation. Its SPST-NO 3 Terminal contact configuration, with Gold plating on Brass contacts, provides efficient conductivity. Operating at 5VDC and 10mA, it's suitable for low-power applications. From -55°C to 85°C, it functions flawlessly, making it ideal for a range of industries. Upgrade your control systems with this high-quality sealed pushbutton switch.