P1-34621

Heilind Number:OTTP1-34621
Manufacturer:OTTO Controls
Manufacturer Number:P1-34621
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34621
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-34621

Detailed Description

Introducing the P1-34621, a high-performance pushbutton switch from our P1 series. Boasting a striking red cap and durable black aluminum case, this switch is designed for precision and reliability. With an IP rating of Symbol 2, it offers protection against dust and moisture, making it suitable for various environments. The flat round button actuator, constructed of thermoplastic, ensures comfortable operation. Featuring a contact material of brass with gold plating, it guarantees a stable electrical connection. With a switch function of On-(On) and a contact configuration of SPDT, it offers versatility in usage. Ideal for panel mounting with a screw termination, this sealed switch is rated for a durability of 50,000 cycles. Operating at temperatures ranging from -55 °C to 85 °C and a voltage rating of 5VDC, it is reliable even in harsh conditions. Experience seamless control with the Precision Snap-Action Pushbutton Switch P1-34621.