P1-34621W

Heilind Number:OTTP1-34621W
Manufacturer:OTTO Controls
Manufacturer Number:P1-34621W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34621W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-34621W

Detailed Description

Introducing the P1-34621W Precision Snap-Action Pushbutton Switch from our P1 series, a reliable component designed for seamless operation. Featuring a vibrant Red cap and durable Black casing, this switch is built to withstand the elements with an IP Rating of 3. The flat Button actuator ensures easy and precise activation, while the SPDT contact configuration offers versatility in connectivity. With a low current rating of 10mA and a voltage rating of 5VDC, it is suitable for various electronic applications. The switch guarantees longevity with a durability rating of 50,000 cycles and operates smoothly in temperatures ranging from -55°C to 85°C. Perfect for panel mounting, it ensures secure installation with screw terminations. Crafted with high-quality materials like brass contacts, gold plating, and aluminum housing, this sealed switch delivers exceptional performance in demanding environments. Upgrade your control systems with the P1-34621W for reliable and efficient operation.