P1-34622

Heilind Number:OTTP1-34622
Manufacturer:OTTO Controls
Manufacturer Number:P1-34622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34622
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-34622

Detailed Description

The P1-34622 Push Button Switch from the P1 series is a high-quality, precision snap-action switch designed for reliability in demanding environments. Featuring a sleek black aluminum housing with a matching black button cap, this panel-mount switch is both durable and visually appealing. With an IP rating of 2, it offers basic protection against dust and water ingress. The SPDT contact configuration and gold contact plating ensure efficient and reliable electrical connections, while the thermoplastic actuator material and brass contact material guarantee longevity. Operating between -55°C and 85°C, this switch is suitable for a wide range of applications. Its flat round button actuator and non-illuminated design make it ideal for discreet, tactile feedback control systems. At 10mA current rating and 5VDC voltage rating, it meets standard electrical requirements. With a 50,000 cycle durability rating, the P1-34622 is a dependable choice for industrial, automotive, and aerospace applications.