P1-34639

Heilind Number:OTTP1-34639
Manufacturer:OTTO Controls
Manufacturer Number:P1-34639
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34639
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-34639

Detailed Description

Introducing our Precision Snap-Action Pushbutton Switch, part of the P1 series. Featuring a sleek design with a White cap and Black case, this switch is designed for durability, with a lifespan of 50,000 cycles. Its sealed construction and IP Rating 2 make it ideal for a variety of applications. The Button (Flat) actuator, made of Thermoplastic, offers a comfortable and reliable user experience. With a contact configuration of SPDT and a voltage rating of 5VDC, this switch ensures efficient performance. Whether for industrial or consumer use, trust in the quality and precision of our P1 Pushbutton Switch.