P1-51111

Heilind Number:OTTP1-51111
Manufacturer:OTTO Controls
Manufacturer Number:P1-51111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-51111
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-51111

Detailed Description

The P1-51111 Push Button Switch from our P1 series is a high-performance component designed for precision applications. Featuring a red button cap and a durable aluminum housing with a sleek black finish, this switch offers reliability in a wide range of environments. With an IP rating of Symbol 2, it ensures protection against dust and liquids. The button's flat design and round shape provide a comfortable actuation experience. Operating at 115 VAC for AC and 28 VDC for DC, with a current rating of 10 A, it's suitable for various power systems. The SPST-NO contact configuration guarantees a reliable off-(on) switch function. With a temperature range from -55 °C to 85 °C, it's ideal for both indoor and outdoor use. Its sealed construction and solder termination type make it perfect for applications where durability and reliability are essential. With a durability rating of 25,000 cycles, you can trust this switch to perform consistently over its lifespan. Whether you're designing for industrial machinery, automotive systems, or consumer electronics, the P1-51111 is the perfect choice for your push button switch needs.