P1-51112

Heilind Number:OTTP1-51112
Manufacturer:OTTO Controls
Manufacturer Number:P1-51112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-51112
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-51112

Detailed Description

The P1-51112 Push Button Switch is a high-quality component designed for precision performance in various electronic applications. Featuring a sleek black cap and case, this switch not only looks professional but also meets RoHS compliance standards for environmental responsibility. The durable construction, with an aluminum housing and thermoplastic actuator, ensures longevity even in demanding environments. With a contact rating of 10A, it can handle robust electrical currents with ease. The SPST-NO contact configuration guarantees reliable operation, while the Off-(On) switch function allows for convenient control. Whether panel-mounted or soldered, installation is straightforward. Operating from -55°C to 85°C, and rated for 25,000 cycles, this switch offers dependable functionality in a wide temperature range. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it is versatile in its utility. The Symbol 2 IP rating signifies protection against dust and liquids, making it ideal for industrial use. Overall, the P1 series Push Button Switch combines performance, durability, and compliance, making it a top choice for engineers and manufacturers.