P1-51212

Heilind Number:OTTP1-51212
Manufacturer:OTTO Controls
Manufacturer Number:P1-51212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-51212
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-51212

Detailed Description

Introducing the P1-51212 Precision Snap-Action Pushbutton Switch from the P1 series. Featuring a sleek black design with Symbol 2 IP rating for durability, this switch is ideal for panel mounting applications. Its flat round button actuator, crafted from thermoplastic, offers a comfortable and reliable user experience. With a contact rating of 10A, brass contact material, and silver plating, it ensures efficient electrical performance. The SPST-NC contact configuration guarantees seamless operation with a single pole and normally closed circuit. Rated for 25,000 cycles, this sealed switch is built to last even in harsh environments, with a wide operating temperature range from -55°C to 85°C. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it offers versatility in usage. Perfect for various industries, including aerospace, automotive, and industrial, this high-quality pushbutton switch delivers precision and reliability in every actuation. Upgrade your control system with the P1-51212 and experience superior performance.