P1-51222

Heilind Number:OTTP1-51222
Manufacturer:OTTO Controls
Manufacturer Number:P1-51222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-51222
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-51222

Detailed Description

The P1 series Precision Snap-Action Pushbutton Switch, featuring SKU P1-51222, is a high-performance component designed for reliable operation in demanding environments. With a sleek black housing and aluminum case, it offers durability and robustness. The SPST-NC contact configuration, with silver-plated brass contacts, ensures efficient power transmission. This sealed switch, rated for 25,000 cycles, guarantees long-lasting functionality. Its button actuator, made of thermoplastic, provides a tactile response for precise control. Operating at temperatures ranging from -55 to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is suitable for various applications. Perfect for panel mounting, it offers a convenient solution for industrial and commercial settings. Trust in the reliability and performance of the P1 Pushbutton Switch for your critical operations.