P1-52112

Heilind Number:OTTP1-52112
Manufacturer:OTTO Controls
Manufacturer Number:P1-52112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-52112
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-52112

Detailed Description

Introducing the P1-52112 Push Button Switch, a precision snap-action switch designed for reliable performance in demanding environments. With a sleek black aluminum case and flat round button actuator, this switch offers a seamless blend of durability and functionality. Featuring a 10 A current rating and SPST-NO contact configuration, it ensures efficient power control. The IP2 sealing and high-quality brass and silver contact materials guarantee protection against dust and moisture while maintaining excellent conductivity. Ideal for panel mounting, this switch is perfect for industrial applications. From its wide operating temperature range of -55°C to 85°C to its 25,000-cycle durability rating, it excels in both extreme cold and hot conditions. Whether in aerospace, automotive, or marine industries, the P1-52112 is the go-to choice for reliable switching solutions.