P1-52121

Heilind Number:OTTP1-52121
Manufacturer:OTTO Controls
Manufacturer Number:P1-52121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-52121
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-52121

Detailed Description

Introducing the P1-52121, a high-performance pushbutton switch from our P1 series. Featuring a striking red cap and durable black aluminum housing, this switch is designed for reliability in demanding environments. With an IP rating of Symbol 2 and sealed construction, it ensures protection against dust and moisture. The flat round button actuator, made of thermoplastic, offers a comfortable and efficient user experience. Operating at 10A current rating and 115VAC/28VDC voltage ratings, it is suitable for various applications. The SPST-NO contact configuration guarantees precise functionality, with a switch function of Off-(On) and a durability rating of 25,000 cycles. Ideal for panel mounting with screw terminations, this pushbutton switch is a versatile and dependable choice for industrial and commercial use.