P1-52211

Heilind Number:OTTP1-52211
Manufacturer:OTTO Controls
Manufacturer Number:P1-52211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-52211
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-52211

Detailed Description

Introducing the P1-52211 Precision Snap-Action Pushbutton Switch, part of the high-performance P1 series. With a sleek design featuring a Red button and Black case, this switch offers reliable operation in various environments with its Symbol 2 IP rating and sealed construction. The Button (Flat) actuator, made of durable Thermoplastic, ensures smooth and responsive control. Rated for 10A current, 115VAC, and 28VDC, it guarantees efficient power management. The SPST-NC contact configuration and brass contact material provide excellent conductivity. Panel mountable with screw termination, it's easy to install. Ideal for applications requiring precision switching, this switch is built to last with a 25,000-cycle durability rating. From industrial machinery to consumer electronics, the P1-52211 is a dependable choice for seamless operation.