P1-52212

Heilind Number:OTTP1-52212
Manufacturer:OTTO Controls
Manufacturer Number:P1-52212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-52212
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-52212

Detailed Description

Introducing the P1-52212 Push Button Switch from the P1 series, a sleek and durable solution for your control panel needs. With a black aluminum housing and a sealed design, this switch is built to last in various environments. The flat round button actuator, made of thermoplastic, offers a comfortable and precise operation. Featuring a SPST-NC contact configuration with silver-plated brass contacts, it ensures reliable performance. Operating at 115 VAC and 28 VDC with a 10 A current rating, this switch is suitable for a range of applications. Whether you're in industrial or commercial settings, the P1-52212 guarantees longevity with a durability rating of 25,000 cycles. Trust in its precision and quality for your switching requirements.