P1-52622

Heilind Number:OTTP1-52622
Manufacturer:OTTO Controls
Manufacturer Number:P1-52622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-52622
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-52622

Detailed Description

Introducing the P1-52622, a high-performance pushbutton switch designed for precision applications. Part of the P1 series, this switch features a sleek black cap and case with an IP rating of 2 for enhanced durability. With a current rating of 10 A and contact plating in silver, it ensures reliable conductivity. The button, made of thermoplastic, offers a comfortable actuation experience. Operating at temperatures ranging from -55°C to 85°C, it is suitable for various environments. Its SPDT contact configuration allows for versatile usage. Ideal for panel mounting, this switch is perfect for industrial, automotive, and aerospace applications. Trust in the durability of its 25,000 cycle rating and the safety of its sealed construction. Upgrade your systems with the P1-52622, the choice for quality and performance.