P1-53122

Heilind Number:OTTP1-53122
Manufacturer:OTTO Controls
Manufacturer Number:P1-53122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-53122
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):5 VDC
SKU:OTTP1-53122

Detailed Description

The P1-53122 Precision Snap-Action Pushbutton Switch in the P1 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black cap and case, this switch offers a sophisticated look while ensuring durability with an aluminum housing. The flat round button actuator, made of thermoplastic, provides a comfortable and responsive interface. With an Off-(On) switch function and SPST-NO contact configuration, it guarantees seamless operation. Gold-plated brass contacts and a sealed design with an IP2 rating ensure excellent conductivity and protection against dust and moisture. Suitable for panel mounting, this switch is ideal for a wide range of applications. With a voltage rating of 5VDC and a current rating of 10mA, it offers efficient performance. Its impressive durability rating of 25,000 cycles, along with a wide operating temperature range from -55°C to 85°C, make it a reliable choice for industrial and commercial use. Elevate your control systems with the P1-53122 Pushbutton Switch.