P1-61114

Heilind Number:OTTP1-61114
Manufacturer:OTTO Controls
Manufacturer Number:P1-61114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-61114
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-61114

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch ( P1-61114), a high-performance component designed for industrial applications. With a durable aluminum housing and a sealed construction, this switch ensures reliability in harsh environments. The flat round yellow button, featuring a brass actuator and silver contacts, offers a tactile and responsive user experience. Operating at 115VAC and 28VDC with a current rating of 10A, it guarantees efficient power control. The SPST-NO contact configuration and Off-(On) switch function provide versatility for various circuit setups. Ideal for panel mounting with solder termination, this switch is suitable for use in machinery, control panels, and electronic equipment. With a durability rating of 25,000 cycles and a wide temperature range from -55°C to 85°C, it guarantees long-term performance. Upgrade your systems with the P1-61114 Pushbutton Switch for reliable and precision control.