P1-61122

Heilind Number:OTTP1-61122
Manufacturer:OTTO Controls
Manufacturer Number:P1-61122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-61122
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-61122

Detailed Description

The P1-61122 Precision Snap-Action Pushbutton Switch in the P1 series is a reliable component for various electronic applications. Featuring a sleek design with a black flat button actuator and round shape, it offers a satisfying tactile feedback. With an off-(on) switch function and SPST-NO contact configuration, it guarantees seamless operation. Boasting a durable aluminum housing and thermoplastic actuator material, this switch is built to last, with a high durability rating of 25,000 cycles. Its sealed construction, along with an IP Rating of 2, ensures protection against environmental elements. Suitable for panel mount installation and with solder termination type, it facilitates easy integration into circuits. Rated for 115VAC and 28VDC, with a current rating of 10A, it provides reliable performance. From industrial machinery to consumer electronics, this pushbutton switch is a versatile solution for your control needs.