P1-61128

Heilind Number:OTTP1-61128
Manufacturer:OTTO Controls
Manufacturer Number:P1-61128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-61128
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-61128

Detailed Description

The P1-61128 Pushbutton Switch is a high-performance component designed for precision control applications. Featuring a durable aluminum housing with a sleek black finish, this sealed switch ensures reliable operation even in harsh environments. The flat button actuator, made of thermoplastic, offers a comfortable and responsive touch, while the round shape adds to its ergonomic design. With a contact configuration of SPST-NO and a current rating of 10A, it guarantees efficient power delivery. The switch is panel-mounted for easy installation and has a long lifespan, with a durability rating of 25,000 cycles. Whether used in industrial machinery or electronic devices, this switch is a dependable choice for maintaining control with seamless Off-(On) functionality. With both AC and DC voltage ratings, it caters to a wide range of applications. Trust the P1-61128 for smooth and reliable performance in your systems.