P1-61221

Heilind Number:OTTP1-61221
Manufacturer:OTTO Controls
Manufacturer Number:P1-61221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-61221
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-61221

Detailed Description

The Precision Snap-Action Pushbutton Switch ( P1-61221) from our P1 series is a high-quality component designed for reliable performance in demanding environments. Featuring a red button cap and a durable black aluminum case, this switch is not only visually striking but also rugged. With an IP rating of Symbol 2, it offers protection against dust and moisture ingress, making it suitable for a wide range of applications. The SPST-NC contact configuration, along with a silver-plated brass contact material, ensures efficient and low-resistance operation. Rated for 10A current (115VAC/28VDC) and boasting a durability of 25,000 cycles, this switch guarantees long-term functionality. Whether used in industrial machinery or aerospace systems, its panel mount installation and solder termination type provide secure and stable connectivity. With an operating temperature range from -55°C to 85°C, it performs consistently even in extreme conditions. The Precision Snap-Action Pushbutton Switch is the ideal choice for applications that demand precision, durability, and reliability.