P1-61621W

Heilind Number:OTTP1-61621W
Manufacturer:OTTO Controls
Manufacturer Number:P1-61621W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-61621W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-61621W

Detailed Description

The P1-61621W Precision Snap-Action Pushbutton Switch from the P1 series is a high-quality component designed for reliable performance in demanding environments. Featuring a sleek black case with a vibrant red cap, this switch not only stands out visually but also boasts Symbol 3 IP rating for excellent protection against dust and moisture. Its flat round button actuator, made of durable thermoplastic, offers a comfortable and responsive user experience. With a contact plating of silver and contact material of brass, it ensures efficient conductivity. The SPDT contact configuration allows for versatile use, while the 10A current rating and voltage ratings of 115 VAC and 28 VDC make it suitable for a wide range of applications. Panel mountable with solder termination, this switch is easy to install. With a 25,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, it guarantees long-lasting performance even in extreme conditions. Perfect for industrial, automotive, and aerospace applications, the P1-61621W is a dependable choice for your switching needs.